Blundstone Rotoflex Wheat Composite Toe Capped Men's Safety Boots 8.5, EU 42 ASTM F2413-18 including EH (Clause 5.6),
- RS Stock No.:
- 251-0872
- Mfr. Part No.:
- 8550085
- Brand:
- Blundstone
Subtotal (1 pair)*
$262.60
(exc. GST)
$288.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 July 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $262.60 |
*price indicative
- RS Stock No.:
- 251-0872
- Mfr. Part No.:
- 8550085
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | Rotoflex | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Closure Type | Durable, Friction Resistant Lace Rings, Heavy Duty Zip with Industrial Grade Zip Fastener, 6 Eyelet Lace Up | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Heat Resistant, Hydrolysis Resistant, Oil Resistant | |
| Midsole Material | Expanded Thermoplastic Polyurethane | |
| Additional Safety Features | Aircell Footbed | |
| Size US | 9.5 | |
| Sole Material | Thermoplastic Polyurethane | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series Rotoflex | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8.5 | ||
Closure Type Durable, Friction Resistant Lace Rings, Heavy Duty Zip with Industrial Grade Zip Fastener, 6 Eyelet Lace Up | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Acid Resistant, Heat Resistant, Hydrolysis Resistant, Oil Resistant | ||
Midsole Material Expanded Thermoplastic Polyurethane | ||
Additional Safety Features Aircell Footbed | ||
Size US 9.5 | ||
Sole Material Thermoplastic Polyurethane | ||
Upper Material Nubuck Leather | ||
Standards/Approvals ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Blundstone Rotoflex Wheat Composite Toe Capped Women's Safety Boots 11
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 8.5
- Blundstone Rotoflex Black Composite Toe Capped Unisex Safety Boots 8.5
- Blundstone Rotoflex Wheat Composite Toe Capped Unisex Safety Boots 9
- Blundstone Rotoflex Wheat Composite Toe Capped Unisex Safety Boots 12
- Blundstone Rotoflex Wheat Composite Toe Capped Women's Safety Boots 10
- Blundstone Rotoflex Wheat Composite Toe Capped Men's Safety Boots 10.5
- Blundstone Rotoflex Wheat Composite Toe Capped Women's Safety Boots 6
