- RS Stock No.:
- 251-0867
- Mfr. Part No.:
- 8550060
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) 1 Pair
$236.72
(exc. GST)
$260.39
(inc. GST)
Pair(s) | Per Pair |
1 + | $236.72 |
- RS Stock No.:
- 251-0867
- Mfr. Part No.:
- 8550060
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundston 8550 ROTOFLEX series safety boot pairs has innovative design and cushioning with a sole optimised for premium, underfoot traction. It has durable, heavy duty zip with industrial grade zip fastener. The new lining made from recycled PET offers moisture wicking and long lasting performance. It has streamlined TPU toe guard for added leather protection.
Wheat water-resistant nubuck leather upper safety boot—135mm height
6 eyelet lace up with unique metal free
friction resistant lace rings
Laces are manufactured from recycled PET
6 eyelet lace up with unique metal free
friction resistant lace rings
Laces are manufactured from recycled PET
Specifications
Attribute | Value |
---|---|
Series | Rotoflex |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Related links
- Blundstone Rotoflex Men's Safety Boot EU 44
- Blundstone Rotoflex Men's Safety Boot EU 38
- Blundstone Rotoflex Men's Safety Boot EU 42
- Blundstone Rotoflex Men's Safety Boot EU 41.5
- Blundstone Rotoflex Men's Safety Boot EU 48
- Blundstone Rotoflex Men's Safety Boot EU 46
- Blundstone Rotoflex Men's Safety Boot EU 47
- Blundstone Rotoflex Men's Safety Boot EU 42.5