- RS Stock No.:
- 241-8630
- Mfr. Part No.:
- MK0FORCEZHHF040
- Brand:
- MACK
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) 1 Pair
$265.83
(exc. GST)
$292.41
(inc. GST)
Pair(s) | Per Pair |
1 + | $265.83 |
- RS Stock No.:
- 241-8630
- Mfr. Part No.:
- MK0FORCEZHHF040
- Brand:
- MACK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MACK
The Mack Force Zip boot makes it ideal for workers exposed to sparks or working around water, as well as workers who are required to remove their boots multiple times a day.
Steel toecap
Slip resistant sole
TPU sole that is 150°C heat resistant
Sole resists breakdown to fuel oil
Anti-static
Size 4
Scuff cap
Slip resistant sole
TPU sole that is 150°C heat resistant
Sole resists breakdown to fuel oil
Anti-static
Size 4
Scuff cap
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 4 |
Shoe Size US | 5, 6 |
Related links
- Goliath Quatro Black UK 4, EU 38
- Blundstone 663 Black Unisex Safety Boot EU 37
- Blundstone 418 Wheat Men's Safety Boot EU 37
- Blundstone 610 Black Unisex Safety Boot EU 37
- Blundstone Rotoflex Unisex Safety Boot EU 37
- Blundstone 200 Brown Unisex Safety Boot EU 37
- Blundstone 659 Brown Unisex Safety Boot EU 37
- Blundstone Rotoflex Men's Safety Boot EU 37