- RS Stock No.:
- 241-8320
- Mfr. Part No.:
- MKOCTANEZHHF090
- Brand:
- MACK
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) 1 Pair
$314.55
(exc. GST)
$346.01
(inc. GST)
Pair(s) | Per Pair |
1 + | $314.55 |
- RS Stock No.:
- 241-8320
- Mfr. Part No.:
- MKOCTANEZHHF090
- Brand:
- MACK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
MACK
The Mack boot is a combination of electrical HAZARD certification and the performance features of the ADAPT™ Range makes the Octane Zip boots ideal for electricians and construction workers that work on uneven surfaces and can be exposed to electric currents. ZIP closure provides easy access and a quick exit in emergencies.
Footwear designed to shed water
Pair 9
Improves durability in high wear zones
Outsole Nitrile rubber
Low profile sole at the toe to reduce the risk of tripping
Pair 9
Improves durability in high wear zones
Outsole Nitrile rubber
Low profile sole at the toe to reduce the risk of tripping
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10, 11 |
Related links
- Blundstone 659 Brown Unisex Safety Boot EU 43
- Blundstone 650 Brown Unisex Safety Boot EU 43
- Blundstone Rotoflex Unisex Safety Boot EU 43
- Blundstone Men's Safety Boot EU 43
- Blundstone 200 Brown Unisex Safety Boot EU 43
- Blundstone 663 Black Unisex Safety Boot EU 43
- Blundstone 400 Brown Men's Safety Boot EU 43
- Blundstone Rotoflex Men's Safety Boot EU 43