- RS Stock No.:
- 204-3581
- Mfr. Part No.:
- 024120
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Pair
$98.31
(exc. GST)
$108.14
(inc. GST)
Pair(s) | Per Pair |
1 + | $98.31 |
- RS Stock No.:
- 204-3581
- Mfr. Part No.:
- 024120
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Blundstone grey safety gumboot made to withstand harsh working environments like underground mining and it available in size 12. Please refer to the size guide document before selecting your size.
PVC/nitrile compound that is chemical, oil and acid resistant
Soft metatarsal pad to cushion the delicate metatarsal bones of your feet and reduce stress on pressure points while allowing full flexibility
Reinforced ankle, heel and instep, and rear kick off lip
Knit lining for comfort
Steel penetration-resistant midsole
Soft metatarsal pad to cushion the delicate metatarsal bones of your feet and reduce stress on pressure points while allowing full flexibility
Reinforced ankle, heel and instep, and rear kick off lip
Knit lining for comfort
Steel penetration-resistant midsole
Specifications
Attribute | Value |
---|---|
Series | 24 |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Grey |
Safety Toe Type | Steel |
Shoe Size JP/CN | 31 |
Related links
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 39
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 46
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 42
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 43
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 48
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 44
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 41
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 38