Blundstone 892 Wheat Steel Toe Capped Women's Safety Boots 6.5, EU 40 AS/NZS 2210.3:2009 ASTM F2413-18 including EH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-3522
Mfr. Part No.:
892065
Brand:
Blundstone
Find similar products by selecting one or more attributes.
Select all

Brand

Blundstone

Series

892

Product Type

Safety Boots

Gender

Women

Size EU

40

Size UK

6.5

Closure Type

Lace Up

Colour

Wheat

Safety Toe Type

Steel

Resistance Features

Electrical Hazard, Acid Resistant, Heat Resistant, Oil Resistant, Organic Fat, Slip Resistant, Water Resistant

Size US

7.5

Size JP/CN

25.5

Midsole Material

Polyurethane

Upper Material

Leather

Sole Material

Rubber

Standards/Approvals

AS/NZS 2210.3:2009 ASTM F2413-18 including EH (Clause5.6)

RoHS Status: Exempt

COO (Country of Origin):
VN
The Blundstone safety boot has been designed specifically for women, offering optimum fit, support and comfort and protection. Please refer to the size guide document before selecting your size.

Black water-resistant leather upper

Breathable, anti-bacterial lining

Easy release lace locks

Moulded TPU bump cap for added abrasion protection

Padded collar and tongue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy