Blundstone 600 Brown, Black Unisex Safety Boots 8.5, EU 42
- RS Stock No.:
- 204-3505
- Mfr. Part No.:
- 600085
- Brand:
- Blundstone
Subtotal (1 pair)*
$189.95
(exc. GST)
$208.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $189.95 |
*price indicative
- RS Stock No.:
- 204-3505
- Mfr. Part No.:
- 600085
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 600 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Brown, Black | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 27.5 | |
| Size US | 9.5 | |
| Resistance Features | Slip Resistant, Oil Resistant, Acid Resistant | |
| Sole Material | Thermoplastic Polyurethane | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 600 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Brown, Black | ||
Midsole Material Polyurethane | ||
Size JP/CN 27.5 | ||
Size US 9.5 | ||
Resistance Features Slip Resistant, Oil Resistant, Acid Resistant | ||
Sole Material Thermoplastic Polyurethane | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone brown premium leather elastic sided boot is built for comfort and features hidden stitching in the heel for added durability. Please refer to the size guide document before selecting your size.
Leather lining makes it easier to slide on and off
V-cut upper reduces stitching exposure
Fully removable shaped comfort footbed
Steel shank—ensures correct step flex point, assists with torsional stability
