- RS Stock No.:
- 204-3463
- Mfr. Part No.:
- 318070
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) 1 Pair
$189.00
(exc. GST)
$207.90
(inc. GST)
Pair(s) | Per Pair |
1 + | $189.00 |
- RS Stock No.:
- 204-3463
- Mfr. Part No.:
- 318070
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone safety boot gives excellent ankle support while the heavy-duty zip provides for easy on easy off convenience, available in size 7. The tough scuff guard provides extra durability. Please refer to the size guide document before selecting your size.
Wheat nubuck zip side safety boot
High quality, anti-bacterial comfort lining
Toe guard for extra durability
Steel shank—ensures correct step flex point, assists with torsional stability
Electrical hazard resistant
High quality, anti-bacterial comfort lining
Toe guard for extra durability
Steel shank—ensures correct step flex point, assists with torsional stability
Electrical hazard resistant
Specifications
Attribute | Value |
---|---|
Series | 318 |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Wheat |
Safety Toe Type | Steel |
Shoe Size JP/CN | 26 |
Related links
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 41.5
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 48
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 45
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 46
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 44
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 47
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 39