- RS Stock No.:
- 204-3428
- Mfr. Part No.:
- 172030
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
Was $169.00
You pay
$135.20
(exc. GST)
$148.72
(inc. GST)
Pair(s) | Per Pair |
1 + | $135.20 |
- RS Stock No.:
- 204-3428
- Mfr. Part No.:
- 172030
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone brown premium oil tanned leather elastic side safety boot available in size 3. It has a protective kick guard to protect the leather, along with a defined heel to keep you stable while climbing and descending ladders. Please refer to the size guide document before selecting your size.
SPS Max - XRD® Technology in the heel and forepart strike zones for increased impact protection
Oil, acid & organic fat resistant
Heat resistant to 140°C
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Oil, acid & organic fat resistant
Heat resistant to 140°C
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Specifications
Attribute | Value |
---|---|
Series | 172 |
Gender | Men |
Shoe Size EU | 35 |
Shoe Size UK | 3 |
Shoe Size US | 4 |
Colour | Black/Brown |
Safety Toe Type | Steel |
Shoe Size JP/CN | 22 |
Related links
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 43
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 44
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 41
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 41.5
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 46
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 40
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 38