- RS Stock No.:
- 204-3427
- Mfr. Part No.:
- 172140
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 17/05/2024
Added
Price (ex. GST) 1 Pair
$186.34
(exc. GST)
$204.97
(inc. GST)
Pair(s) | Per Pair |
1 + | $186.34 |
- RS Stock No.:
- 204-3427
- Mfr. Part No.:
- 172140
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone brown premium oil tanned leather elastic side safety boot available in size 14. It has a protective kick guard to protect the leather, along with a defined heel to keep you stable while climbing and descending ladders. Please refer to the size guide document before selecting your size.
SPS Max - XRD® Technology in the heel and forepart strike zones for increased impact protection
Oil, acid & organic fat resistant
Heat resistant to 140°C
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Oil, acid & organic fat resistant
Heat resistant to 140°C
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Specifications
Attribute | Value |
---|---|
Series | 172 |
Gender | Men |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Shoe Size US | 15 |
Colour | Black/Brown |
Safety Toe Type | Steel |
Shoe Size JP/CN | 33 |
Related links
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 48
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 37
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 42
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 9060 Brown Steel Toe Capped Unisex Safety Boots EU 49
- Goliath Quatro Black UK 14, EU 49.5
- Blundstone 787 Black Steel Toe Capped Men's Safety Boot EU 43.5