Viso Yellow Polyester Safety Barrier, 4m, Yellow Tape
- RS Stock No.:
- 282-5004
- Mfr. Part No.:
- RWX40DAN
- Brand:
- Viso
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$372.96
(exc. GST)
$410.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $372.96 |
- RS Stock No.:
- 282-5004
- Mfr. Part No.:
- RWX40DAN
- Brand:
- Viso
Related links
- Viso Yellow Polyester Safety Barrier, 4m, Yellow Tape
- Viso Yellow Steel Safety Barrier, 4m, Yellow Tape
- Viso Yellow Aluminium Safety Barrier, 4m, Yellow Tape
- Viso Black & Yellow Polyester Safety Barrier, 4m, Black, Yellow Tape
- Viso Yellow Polyester Safety Barrier, Yellow Tape
- Viso Yellow Polyester Safety Barrier, 2m, Yellow Tape
- Viso Black & Yellow Polyester Safety Barrier, Black, Yellow Tape
- Viso Black & Yellow Aluminium Safety Barrier, 4m, Black, Yellow Tape