Rottner Comsafe 55L Fire Safe
- RS Stock No.:
- 188-0077
- Mfr. Part No.:
- T05438
- Brand:
- Rottner Comsafe
Discontinued
- RS Stock No.:
- 188-0077
- Mfr. Part No.:
- T05438
- Brand:
- Rottner Comsafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rottner Comsafe | |
| Model | Sydney 65 | |
| Capacity | 55L | |
| Fireproof | Yes | |
| Lock Type | Electronic | |
| Fire Protection Time | 60min | |
| Colour | Black | |
| Height | 715 mm | |
| Width | 485mm | |
| Depth | 475 mm | |
| Weight | 86kg | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Model Sydney 65 | ||
Capacity 55L | ||
Fireproof Yes | ||
Lock Type Electronic | ||
Fire Protection Time 60min | ||
Colour Black | ||
Height 715 mm | ||
Width 485mm | ||
Depth 475 mm | ||
Weight 86kg | ||
RoHS Status: Not Applicable
The Rottner Sydney Safe range is perfect for use within the home or at the office. It is available in 7 different sizes/models. This safe offers 60 minutes fire protection. It has an easy to use Electronic Lock and offers £2,000 cash rating for insurance purposes.
Double walled safe made with steel
Special fire-resistance filling (60 minutes for paper)
Solid metal locking bolts
The Rottner Sydney Range is available in 4 Models/Sizes
Installation and operating instructions included
Colour - Black
Electronic lock (no mechanical emergency opening)
Battery-operated with 4 pieces 1.5 Volt AAA batteries
Safe can be secured to the floor
Fitting bolts supplied
Special fire-resistance filling (60 minutes for paper)
Solid metal locking bolts
The Rottner Sydney Range is available in 4 Models/Sizes
Installation and operating instructions included
Colour - Black
Electronic lock (no mechanical emergency opening)
Battery-operated with 4 pieces 1.5 Volt AAA batteries
Safe can be secured to the floor
Fitting bolts supplied
