RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, Probe, Class B +450°C Max
- RS Stock No.:
- 872-2736
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$208.58
(exc. GST)
$229.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $208.58 |
| 5 - 24 | $204.98 |
| 25 + | $168.68 |
*price indicative
- RS Stock No.:
- 872-2736
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +450°C | |
| Termination Type | Connection Head | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
PRT with DIN B Head
Pt100 4 wire class B resistance thermometer with DIN B head.
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
PT100 Probes with Industrial Terminal Heads
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 600mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 500mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 400mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 200mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 300mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 250mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +450°C Max
