- RS Stock No.:
- 668-3351
- Mfr. Part No.:
- K5-E-4L-105-30-G1/4
- Brand:
- Electrotherm
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$185.54
(exc. GST)
$204.09
(inc. GST)
Units | Per unit |
1 - 4 | $185.54 |
5 + | $180.40 |
- RS Stock No.:
- 668-3351
- Mfr. Part No.:
- K5-E-4L-105-30-G1/4
- Brand:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 30mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +105°C |
Termination Type | Cable |
Cable Length | 2.5m |
Process Connection | G1/4 |
Accuracy | F0.3 |
Related links
- Electrotherm PT100 RTD Sensor 30mm Long F0.3 +260°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 50mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max