Jumo PT100 RTD Sensor, 5mm Dia, 150mm Long, 3 Wire, Probe, Class B +260°C Max
- RS Stock No.:
- 548-8764
- Distrelec Article No.:
- 304-01-017
- Mfr. Part No.:
- 902350/34-386-1001-1-5-150-2-04-3100/317
- Brand:
- Jumo
Subtotal (1 unit)*
$243.89
(exc. GST)
$268.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.89 |
*price indicative
- RS Stock No.:
- 548-8764
- Distrelec Article No.:
- 304-01-017
- Mfr. Part No.:
- 902350/34-386-1001-1-5-150-2-04-3100/317
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Termination Type | Cable | |
| Cable Length | 3m | |
| Process Connection | Probe | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Termination Type Cable | ||
Cable Length 3m | ||
Process Connection Probe | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- FR
Pt100 straight or angled fixing probes
Temperature probes with 1 or 2 Pt100, class B, 3-wire.
316 stainless steel straight or angled handle.
3 m PTFE connection cable.
316 stainless steel straight or angled handle.
3 m PTFE connection cable.
Related links
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +260°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT100 Temperature Sensor +260°C Max
- Jumo PT100 RTD Sensor 250mm Long G1/2, Class B +260°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +200°C Max
- Jumo PT100 RTD Sensor 175mm Long Class B +260°C Max
