Jumo PT100 RTD Sensor, 6mm Dia, 200mm Long, 2 Wire, Probe, Class B +200°C Max
- RS Stock No.:
- 478-2548
- Mfr. Part No.:
- 902524/25-380-1003-1-6-200-000/310,404
- Brand:
- Jumo
Subtotal (1 unit)**
$129.01
(exc. GST)
$141.91
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $129.01 |
**price indicative
- RS Stock No.:
- 478-2548
- Mfr. Part No.:
- 902524/25-380-1003-1-6-200-000/310,404
- Brand:
- Jumo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Sensor Type | PT100 | |
Probe Length | 200mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Termination Type | Cable Gland | |
Process Connection | Probe | |
Number Of Wires | 2 | |
Accuracy | Class B | |
Select all | ||
---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable Gland | ||
Process Connection Probe | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
Related links
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +200°C Max
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +200°C Max
- Jumo RTD Temperature Probe 200mm Long Class B +200°C Max
- Jumo PT100 RTD Sensor 27.5mm Long Probe, Class B +200°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +200°C Max
- Jumo PT100 RTD Sensor 200mm Long Probe, Class B +600°C Max
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +80°C Max
- Jumo PT100 RTD Sensor 75mm Long G1/2, Class B +200°C Max