RS PRO PT100 RTD Sensor, 1.4mm Dia, 15mm Long, 4 Wire, Probe, Classe A +600°C Max
- RS Stock No.:
- 293-8503
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$138.44
(exc. GST)
$152.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $138.44 |
| 5 + | $113.93 |
*price indicative
- RS Stock No.:
- 293-8503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 15mm | |
| Probe Diameter | 1.4mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +600°C | |
| Termination Type | Solder | |
| Cable Length | 7.5mm | |
| Probe Material | Ceramic | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | Class A | |
| Response Time | 1 m/s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 15mm | ||
Probe Diameter 1.4mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type Solder | ||
Cable Length 7.5mm | ||
Probe Material Ceramic | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy Class A | ||
Response Time 1 m/s | ||
- COO (Country of Origin):
- GB
RS PRO PT100 Platinum resistance thermometer probe
From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Manufactured to industry standards, these high-temperature PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -200°C to +600°C
- Available with either 8mm, 15mm or 25mm probe lengths
- Available with either 1.4mm, 1.6mm and 2.8mm probe diameters
- 1 m/s response time
Applications
These PRT probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO PT100 RTD Sensor 15mm Long Probe, Class B +350°C Max
- Correge PT100 RTD Sensor 15mm Long Probe, Classe A +450°C Max
- RS PRO PT100 RTD Sensor 15mm Long Probe, Class B +350°C Max
- RS PRO PT100 RTD Sensor 60mm Long Probe, Classe A +200°C Max
- RS PRO PT100 RTD Detector 15mm Long Probe, Class A +650°C Max
- Correge PT100 RTD Sensor 30mm Long Probe, Classe A +250°C Max
- RS PRO PT100 RTD Detector 15mm Long +650°C Max
- RS PRO PT100 RTD Detector 15mm Long Class A +650°C Max
