RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, NPT 1/2, +250°C Max

Subtotal (1 unit)*

$134.69

(exc. GST)

$148.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.69

*price indicative

RS Stock No.:
284-2408
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

NPT 1/2

Number Of Wires

4

COO (Country of Origin):
GB

RS PRO RTD Sensors, 4 Wire Pt100 RTD Probe – " NPT Process Connection


Elevate your temperature sensing capabilities with RS PRO PT100 RTD Sensors. Crafted with precision and reliability at the forefront, our 1/ 2" NPT PT100 RTD sensors are tailored to meet the rigorous demands of industrial and scientific environments.

Featuring a platinum resistance element, these sensors boast unmatched accuracy and stability in temperature measurement, guaranteeing consistently precise results. Engineered to endure harsh conditions, their robust design and durable construction ensure resilience and longevity in industrial settings. Trust RS PRO PT100 RTD Sensors for dependable, high-performance temperature sensing solutions you can rely on.

Why Would You Choose These Sensors?


Designed for seamless integration into your existing systems, PT100 sensors come in various configurations making installation hassle-free and convenient. Whether it's automotive, aerospace, pharmaceuticals, or any other industry, RS PRO PT100 sensors are suitable for a wide range of applications, providing accurate temperature measurement wherever it's needed.

Features and Benefits


  • 1/2" NPT Process Connection

  • PT100 RTD class A 4 wire resistance thermometer

  • PFA lead wire

  • 316 stainless steel sheath

  • Sensor temperature rating -75 to +250°C

  • IEC 60751

Applications


  • Industrial Process Control

  • Pipes or Ducts

  • Vessels & Tanks

Related links