RS PRO PT100 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, 1/2 BSPP, +250°C Max
- RS Stock No.:
- 284-2389
- Brand:
- RS PRO
Subtotal (1 unit)*
$182.23
(exc. GST)
$200.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 16 February 2026
- Plus 5 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.23 |
*price indicative
- RS Stock No.:
- 284-2389
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -75°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Cable | |
| Cable Length | 1m | |
| Process Connection | 1/2 BSPP | |
| Number Of Wires | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -75°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Cable | ||
Cable Length 1m | ||
Process Connection 1/2 BSPP | ||
Number Of Wires 4 | ||
- COO (Country of Origin):
- GB
RS PRO RTD Sensors, 4 Wire Pt100 RTD Probe – 1/ 2" BSPP Process Connection
Elevate your temperature sensing capabilities with RS PRO PT100 RTD Sensors. Crafted with precision and reliability at the forefront, our 1/2 BSPP PT100 RTD sensors are tailored to meet the rigorous demands of industrial and scientific environments.
Featuring a platinum resistance element, these sensors boast unmatched accuracy and stability in temperature measurement, guaranteeing consistently precise results. Engineered to endure harsh conditions, their robust design and durable construction ensure resilience and longevity in industrial settings. Trust RS PRO PT100 RTD Sensors for dependable, high-performance temperature sensing solutions you can rely on.
Why Would You Choose These Sensors?
Designed for seamless integration into your existing systems, PT100 sensors come in various configurations making installation hassle-free and convenient. Whether it's automotive, aerospace, pharmaceuticals, or any other industry, RS PRO PT100 sensors are suitable for a wide range of applications, providing accurate temperature measurement wherever it's needed.
Features and Benefits
- 1/2" BSPP Process Connection
- PT100 RTD class A 4 wire resistance thermometer
- PFA lead wire
- 316 stainless steel sheath
- Sensor temperature rating -75 to +250°C
- IEC 60751
Applications
- Industrial Process Control
- Pipes or Ducts
- Vessels & Tanks
Related links
- RS PRO PT100 RTD Sensor 50mm Long 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 50mm Long 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 200mm Long 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 50mm Long 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor 200mm Long 1/2 BSPP, +250°C Max
