Recently searched

    Electrotherm PT100 RTD Sensor, 8mm Dia, 400mm Long, 3 Wire, Probe, 3 DIN EN 60751 °C, F0 °C +400°C Max

    Subtotal (1 unit)**

    $222.62

    (exc. GST)

    $244.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 29/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$222.62

    **price indicative

    RS Stock No.:
    273-1768
    Mfr. Part No.:
    374-E-3LS-400
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Sensor Type

    PT100

    Probe Length

    400mm

    Probe Diameter

    8mm

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +400°C

    Process Connection

    Probe

    Number Of Wires

    3

    Accuracy

    3 DIN EN 60751 °C, F0 °C

    Related links