RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, BSP 1/4, Class A +250°C Max

Subtotal (1 unit)*

$172.53

(exc. GST)

$189.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.53

*price indicative

RS Stock No.:
271-3101
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Series

XQ

Probe Material

316 Stainless Steel

Process Connection

BSP 1/4

Cable Entry Size

M12

Number Of Wires

4

Accuracy

Class A

COO (Country of Origin):
GB

RS PRO PT100 RTD Sensor


This RS PRO RTD Sensor is an industrial automation Pt100 resistance thermometer detector with M12 connector and has have been designed with the highest quality and versatility in mind. It features a 3 mm x 150 mm RTD sensor with plain barrel process connection.

This range of RTD industrial automation temperature sensors are highly accurate and have a wide temperature range and offer the quality you would expect from RS PRO.

Features and Benefits


  • 4 pin M12 A coded instrument connection

  • For use with M12 female connectors and extension cables

  • Pt100 RTD class A 4 wire resistance thermometer which conforms to IEC751

  • A wide operating temperature range: -75 °C to +250°C

  • RoHS Compliant

Applications


These RS PRO RTD sensors are useful in a wide range of scientific and industrial applications and environments, including but not limited to:

Automation Applications

Field Replacement of Sensors

Industrial Process Control

Pharmaceuticals & Chemical Plants

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links