WIKA RTD RTD Sensor, 50mm Long, 3 Wire, +105°C Max
- RS Stock No.:
- 268-9439
- Mfr. Part No.:
- 48787967
- Brand:
- WIKA
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$123.63
(exc. GST)
$135.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.63 |
- RS Stock No.:
- 268-9439
- Mfr. Part No.:
- 48787967
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Strap on temperature sensor is used for temperature measurement on pipe surfaces. The aluminium probe sleeve enables exceptional heat transfer from the pipeline to the thermometer. The use of a thermal compound is usually not required. In order to keep the influence of the ambient temperature as low as possible, measuring point has to be well insulated.
Easy mounting with quick mounting bracket
Good heat transfer through aluminium sleeve
Good heat transfer through aluminium sleeve
Specifications
Attribute | Value |
---|---|
Sensor Type | RTD |
Probe Length | 50mm |
Minimum Temperature Sensed | -20°C |
Maximum Temperature Sensed | +105°C |
Number Of Wires | 3 |
Related links
- WIKA RTD RTD Sensor, 3 Wire, M12, F 0.3 +105°C Max
- WIKA RTD RTD Sensor, 32mm Long, 3 Wire, F 0.3 +105°C Max
- WIKA RTD RTD Sensor, 105mm Long, 3 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 100mm Long, 3 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 3mm Dia, 25mm Long, 3 Wire, M12, +150°C Max
- WIKA RTD RTD Sensor, 100mm Long, 3 Wire, G 1/2, +250°C Max
- WIKA RTD RTD Sensor, 3mm Dia, 50mm Long, G1/4, +85°C Max
- WIKA RTD RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G 1/2, +150°C Max