- RS Stock No.:
- 548-8281
- Mfr. Part No.:
- 902550/30-378-1001-1-04-2500/315,
- Brand:
- Jumo
4 In Global stock for delivery within 10 working day(s)
53 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$137.33
(exc. GST)
$151.06
(inc. GST)
Units | Per unit |
1 + | $137.33 |
- RS Stock No.:
- 548-8281
- Mfr. Part No.:
- 902550/30-378-1001-1-04-2500/315,
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pt100 contact probe for tubing
EN 60 751 Class B 2-wire Pt 100 probe used for measuring temperatures on pipework or on round or flat surfaces.
2500 mm silicone cable.
2500 mm silicone cable.
Supplied with
Mounting collar.
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 50mm |
Probe Diameter | 25mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +180°C |
Termination Type | Cable |
Cable Length | 2.5m |
Process Connection | Strip Sensor |
Number Of Wires | 3 |
Accuracy | Class B |