WIKA RTD RTD Sensor, G 1/2, F 0.3 +100°C Max
- RS Stock No.:
- 268-9235
- Mfr. Part No.:
- 48779781
- Brand:
- WIKA
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,844.31
(exc. GST)
$2,028.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,844.31 |
- RS Stock No.:
- 268-9235
- Mfr. Part No.:
- 48779781
- Brand:
- WIKA
Related links
- WIKA RTD RTD Sensor, G 1/2, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, M16, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 2 Wire, M16, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, NPT 1/2, F 0.3 +400°C Max
- WIKA RTD RTD Sensor, NPT 1/2, F 0.3 +70°C Max
- WIKA RTD RTD Sensor, 2 Wire, F 0.3 +105°C Max
- WIKA RTD RTD Sensor, F 0.3 +200°C Max
- WIKA RTD RTD Sensor, G 1/2, +100°C Max