- RS Stock No.:
- 256-6224
- Mfr. Part No.:
- TM311-AAC0BD2CBB4A1+LC
- Brand:
- Endress+Hauser
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$400.78
(exc. GST)
$440.86
(inc. GST)
Units | Per unit |
1 + | $400.78 |
- RS Stock No.:
- 256-6224
- Mfr. Part No.:
- TM311-AAC0BD2CBB4A1+LC
- Brand:
- Endress+Hauser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Endress+Hausers provides a sanitary thermometer provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4-wire connection or feeds into a smart temperature transmitter with 4 to 20 mA, IO-Link or switch output.
Fast installation and easy commissioning
Excellent temperature measurement performance
High sensor accuracy even with short immersion lengths
Excellent temperature measurement performance
High sensor accuracy even with short immersion lengths
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 30mm |
Probe Diameter | 1.5mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +650°C |
Process Connection | DN25-38 |
Number Of Wires | 4 |