- RS Stock No.:
- 256-6222
- Mfr. Part No.:
- TM101-AACCB2GC2C1A1
- Brand:
- Endress+Hauser
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$667.70
(exc. GST)
$734.47
(inc. GST)
Units | Per unit |
1 + | $667.70 |
- RS Stock No.:
- 256-6222
- Mfr. Part No.:
- TM101-AACCB2GC2C1A1
- Brand:
- Endress+Hauser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Endress+Hausers provides a basic thermometers offer reliable temperature measurement performance with basic sensor technology, a standard extension neck and a fixed, non-replaceable insert for use in non-hazardous areas.
Excellent value for money and fast global delivery
User-friendly product selection
Smart design for easy maintenance
Wide range of process connections
User-friendly product selection
Smart design for easy maintenance
Wide range of process connections
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 250mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +650°C |
Process Connection | G1/2 |
Interface | Analog 4-20 mA |
Number Of Wires | 4 |