RS PRO PT100 RTD Detector, 1.5mm Dia, 8mm Long, 2 Wire, Probe, Class B +600°C Max

Bulk discount available

Subtotal (1 unit)*

$96.67

(exc. GST)

$106.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$96.67
5 +$79.56

*price indicative

RS Stock No.:
174-6358
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

8mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Probe Material

Ceramic

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Response Time

0.1 (T05), 0.3 (T09)

COO (Country of Origin):
GB

RS PRO Sensor


The RS PRO 2 wire resistance thermometer has a Pt100 type sensor. It has a ceramic probe of 8mm long probe and a diameter of 1.5mm. It has a class B tolerance sensor. The wire wound RTD is suitable for general applications requiring long term stability.

Features and Benefits


• 0.1s(T05),0.3s(T09) response time
• 0.26mm x 8mm lead
• 100ohm resistance at 0°C
• Compact in dimensions
• Optimum performance and stability
• Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
• Service temperature ranges between -200°C and 660°C

Applications


• Thermometers

Related links