TE Connectivity PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.3 % +600°C Max

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 500 units)*

$1,938.50

(exc. GST)

$2,132.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500$3.877$1,938.50
1000 - 1500$3.78$1,890.00
2000 +$3.722$1,861.00

*price indicative

RS Stock No.:
170-4361
Mfr. Part No.:
NB-PTCO-006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

PT1000

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

0.3 %

Response Time

0.2 (Water) s, 10 (Air) s

COO (Country of Origin):
DE

TE Connectivity PTF Series Temperature Sensors


TE Connectivity’s MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.

Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications

Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links