RS PRO PT100 RTD Sensor, 4mm Dia, 25mm Long, 4 Wire, Probe, Class B +250°C Max
- RS Stock No.:
- 123-5588
- Distrelec Article No.:
- 304-17-936
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$108.15
(exc. GST)
$118.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $108.15 |
| 5 - 24 | $106.81 |
| 25 + | $87.89 |
*price indicative
- RS Stock No.:
- 123-5588
- Distrelec Article No.:
- 304-17-936
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 25mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 25mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Bare Wire Tail | ||
Cable Length 2m | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
Industrial PT100 Sensors
RS Pro Pt100 multipurpose temeperature probes. A rigid 316 stainless steel sheath in a wide variety probe diameters.
PT100 class B
4 Wire
Rigid Stainless steel probe
Teflon insulated flexible lead
4 Wire
Rigid Stainless steel probe
Teflon insulated flexible lead
What is an RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does its resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. In a Pt100 RTD Pt stands for platinum (platinum wire or film) and 100 means that the temperature sensor has a resistance of 100 Ohms at 0°C. Platinum is the most reliable metal due to its linear resistance to temperature relationship over a large temperature range.
What is a Pt100 Probe?
A Pt100 probe is the most rugged form of RTD. The Pt100 temperature sensor element is mounted inside a metal sheath or probe. This protects it from being damaged by the surrounding environment when it is inserted into the process to be measured. The other end of the probe is terminated by an insulated lead comprising of 4 wire tails which are connected to the temperature measuring equipment.
Features and Benefits
High stability sensing element with a precision output
IEC 60751 Class B accuracy/tolerance
Temperature measurement range of -50 to +250°C
4 lead wires for accurate readings
Leads connect to any 2 3 or 4 wire PT100 instrument
Rigid 316 corrosion resistant stainless steel sheath for protection of sensing element
Flexible Teflon insulation provides thermal and electrical insulation, impact strength and protects against moisture, corrosion and abrasive chemicals even in extreme temperatures
Screened cable for protection against electromagnetic interference
IEC 60751 Class B accuracy/tolerance
Temperature measurement range of -50 to +250°C
4 lead wires for accurate readings
Leads connect to any 2 3 or 4 wire PT100 instrument
Rigid 316 corrosion resistant stainless steel sheath for protection of sensing element
Flexible Teflon insulation provides thermal and electrical insulation, impact strength and protects against moisture, corrosion and abrasive chemicals even in extreme temperatures
Screened cable for protection against electromagnetic interference
Applications
These Pt100 PRT sensor probes with their robust design are ideal for use in many general purpose industrial applications including the following:
Air conditioning and refrigeration
Chemical industry
Plastics processing
Stoves and grills
Air, gas and liquid temperature measurement
Exhaust gas temperature measurement
Food processing
Laboratories
Chemical industry
Plastics processing
Stoves and grills
Air, gas and liquid temperature measurement
Exhaust gas temperature measurement
Food processing
Laboratories
Frequently Asked Questions
How Does a PRT Temperature Sensor Work?
The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases its resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.
How is the Resistance Measured?
The resistance generated by the temperature sensor is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohms Law (R=V/I). Once the resistance is known you can convert it to a temperature reading using a calibration equation or a Pt100 table. A temperature measurement device or calibrator can also be connected to the leads of the probe that will automatically convert the measured resistance into a temperature reading.
Related links
- RS PRO PT100 RTD Sensor 25mm Long Probe, Class B +200°C Max
- RS PRO PT100 RTD Sensor 25mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 25mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 50mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 200mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 25mm Long Probe, Class B +200°C Max
