Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- RS Stock No.:
- 636-562
- Mfr. Part No.:
- AQF3150 / BPZ:AQF3150
- Brand:
- Siemens
N
Subtotal (1 unit)*
$560.75
(exc. GST)
$616.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.75 |
*price indicative
- RS Stock No.:
- 636-562
- Mfr. Part No.:
- AQF3150 / BPZ:AQF3150
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +70°C | |
| Accuracy | ±0.8 K | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +70°C | ||
Accuracy ±0.8 K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Exchangeable Measuring Tip designed to work with compatible pressure or gas sensors, allowing for easy replacement of the measuring tip without needing to swap out the entire sensor. Its a practical solution for maintaining accuracy and extending sensor life in demanding environments. This tip is especially useful in setups where sensors are exposed to reactive substances or require frequent recalibration.
RoHS compliant
Compact design
Compact design
Related links
- Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- Siemens Temperature Sensor RTD Sensor ±1 +70°C Max
- Siemens Temperature Sensor RTD Sensor ±0.3 +70°C Max
- Siemens Temperature Sensor RTD Sensor ±0.8 +50°C Max
- Siemens Temperature Sensor Temperature Sensor 150mm Long Class B +400°C Max
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
