GEORGIN PT100 Temperature Probe, 8mm Dia, 100mm Long, +180°C Max

Subtotal (1 unit)*

$136.19

(exc. GST)

$149.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.19

*price indicative

RS Stock No.:
303-197
Mfr. Part No.:
50LFTS03ALB01008013
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

8mm

Minimum Temperature Sensed

-60°C

Maximum Temperature Sensed

+180°C

Cable Length

3m

COO (Country of Origin):
FR
The GEORGIN Cable probe without thread is designed for industrial applications requiring precise temperature monitoring and control. It has PTFE /Silicon cable connection with Pt100 thermoelement and has 3 simple fils.

Class A Grade
Inox 316 L protection sheath
8 mm sheath diameter
100mm insertion length

Related links