Jumo RTD Temperature Probe, 6mm Dia, 290mm Long, 2 Wire, Class B +200°C Max

Subtotal (1 unit)*

$296.12

(exc. GST)

$325.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.12

*price indicative

RS Stock No.:
279-620
Mfr. Part No.:
902130/31-380-1003-1-6-290-000/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

290mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pluggable resistance thermometer enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The proven plug-in form guarantees a reliable seal in case of under- and overpressure. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +200 °C. The stepped protection tube made of stainless steel 1.4571, which is designed for air measurement, protects the measuring insert against chemical influences and mechanical damage.

The dimensions are 6 x 290 mm, whereby the tip is stepped down to 3.3 mm
The connection head in form J is made of die-cast aluminium, has an M16 x 1.5 cable gland and withstands temperatures from -40 to +100°C

Related links