Jumo RTD Temperature Probe, 3mm Dia, 70mm Long, 3 Wire, Class B +600°C Max

Subtotal (1 unit)*

$292.50

(exc. GST)

$321.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.50

*price indicative

RS Stock No.:
279-610
Mfr. Part No.:
902230/40-415-1003-1-3-300-104 000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

70mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw in sheathed resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The protection tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-resistant construction guarantees a long service life. Due to its properties, the sheathed resistance thermometer is therefore very often used in chemical plants, power stations, pipelines, in engine construction, on test benches and at all measuring locations where flexibility and easy replacement are desired. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in 2-wire circuit and is designed for temperatures from -50 to +600 °C. The terminal head in form J is made of die-cast aluminium, has an M16 x 1.5 cable gland and withstands ambient temperatures between -40 and +100 °C.

The protective tube has the dimensions 3.0 x 300 mm
A screw connection made of stainless steel 1.4571 with thread G 1/2 inch serves as process connection
The flexible probe tube allows temperature measurements even in places that are difficult to access
The smallest bending radius is 5x outer diameter

Related links