Jumo RTD Temperature Probe, 9mm Dia, 400mm Long, 3 Wire, G 1/2, Class B +400°C Max

Subtotal (1 unit)*

$505.38

(exc. GST)

$555.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.38

*price indicative

RS Stock No.:
278-934
Mfr. Part No.:
902020/10-402-2003-1-9-400-104/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

400mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

G 1/2

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw-in resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The proven installation form guarantees a reliable seal in case of under- and overpressure. The continuous protection tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is therefore ideally suited for applications such as in heating, furnace and apparatus engineering or in process technology. With exchangeable measuring insert, the double resistance thermometer is designed as 2 x Pt100 in 2-wire circuit according to DIN EN 60751 (Class B) and is designed for temperatures from -50 to +400 °C. The connection head made of die-cast aluminium in form B (IP65) is mounted through a neck tube, thermally decoupled from the process connection.

The connection head is equipped with an M20 x 1.5 cable gland and can withstand temperatures up to 100 °C
The protection tube has a dimension of 9.0 x 400 mm
A screw connection with G 1/2 inch thread serves as process connection

Related links