Prosensor PT100 Temperature Probe, 6mm Dia, 100mm Long, 3 Wire, Class A +250°C Max
- RS Stock No.:
- 192-246
- Mfr. Part No.:
- SLSR100TE1-10M
- Brand:
- Prosensor
Subtotal (1 unit)*
$203.64
(exc. GST)
$224.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.64 |
*price indicative
- RS Stock No.:
- 192-246
- Mfr. Part No.:
- SLSR100TE1-10M
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | 3-Wire Tail | |
| Cable Length | 10m | |
| Probe Material | 316L Stainless Steel | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type 3-Wire Tail | ||
Cable Length 10m | ||
Probe Material 316L Stainless Steel | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
The Prosensor provides a robust temperature sensor featuring stainless steel 316L construction, ensuring excellent corrosion resistance and durability. Capable of sensing temperatures from -30 to +105 °C, this sensor utilizes a reliable cable connection type for versatile installation.
Probe diameter is 6mm
Related links
- Prosensor PT100 Temperature Probe 100mm Long Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long Class A +105°C Max
- Prosensor PT100 Temperature Probe 100mm Long Class A +180°C Max
- Prosensor PT100 Temperature Probe 100mm Long M20, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long G1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long M16, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long G 1/2, Class A +250°C Max
- Prosensor PT100 Temperature Probe 100mm Long M12, Class A +250°C Max
