Prosensor PT100 Temperature Probe, 6mm Dia, 300mm Long, 3 Wire, M12, Class A +250°C Max

Subtotal (1 unit)*

$105.40

(exc. GST)

$115.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.40

*price indicative

RS Stock No.:
192-202
Mfr. Part No.:
PLMC12/1-300
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

M12 Connector

Probe Material

316L Stainless Steel

Process Connection

M12

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
FR
The Prosensor offers a high-performance temperature probe made from Stainless Steel 316L, designed for durability and resistance in challenging environments. With a wide operating temperature range of -50 to +250 °C and a reliable M12 connector 4 pins termination type.

Probe diameter is 6 mm
IEC 60751 class A

Related links