Phoenix Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-7352
Distrelec Article No.:
303-16-930
Mfr. Part No.:
2700640
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Router

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
DE
The Phoenix mGuard smart from innominate features maximum possible security and performance in a minimum amount of space. It has never been easier to protect critical company computer, machine or any other IP connection reliably and securely from attack. It has 2 RJ45 ports and up to 99 Mbps data throughput.

0 °C to 40 °C