Subtotal (1 unit)*
$220.38
(exc. GST)
$242.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.38 |
*price indicative
- RS Stock No.:
- 597-746
- Mfr. Part No.:
- TRB142
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| CPU Technology | ARM Cortex-A7 1.2 GHz | |
| Operating System | Rut OS | |
| Media Interfaces | USB | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 9V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | EAC, UKCA, EN 301 489-52 V1.1.0, EN 301 489-1 V2.2.0, CE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
CPU Technology ARM Cortex-A7 1.2 GHz | ||
Operating System Rut OS | ||
Media Interfaces USB | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 9V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V | ||
Standards/Approvals EAC, UKCA, EN 301 489-52 V1.1.0, EN 301 489-1 V2.2.0, CE | ||
- COO (Country of Origin):
- LT