Teltonika Router

Subtotal (1 unit)*

$235.36

(exc. GST)

$258.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.36

*price indicative

RS Stock No.:
597-745
Distrelec Article No.:
304-26-251
Mfr. Part No.:
TRB141
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

CPU Technology

ARM Cortex-A7 1.2 GHz

Operating System

Rut OS

Media Interfaces

USB

Minimum Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Maximum Voltage

30V

Standards/Approvals

EN 301 489-1 V2.2.0, EN 301 489-52 V1.1.0, EAC, CE, UKCA

COO (Country of Origin):
LT