Subtotal (1 unit)*
$295.02
(exc. GST)
$324.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
- Plus 152 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.02 |
*price indicative
- RS Stock No.:
- 428-078
- Mfr. Part No.:
- RUT241
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Router Type | Cellular Wifi Router | |
| Model | RUT | |
| Wireless Connectivity | 4G LTE, WiFi | |
| WiFi Rating | Wi-Fi 4 | |
| Network Speed | 150Mbit/s | |
| Wireless Data Rate | 150Mbit/s | |
| WiFi Standard | 802.11 b/g/n | |
| WiFi Band | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Router Type Cellular Wifi Router | ||
Model RUT | ||
Wireless Connectivity 4G LTE, WiFi | ||
WiFi Rating Wi-Fi 4 | ||
Network Speed 150Mbit/s | ||
Wireless Data Rate 150Mbit/s | ||
WiFi Standard 802.11 b/g/n | ||
WiFi Band 2.4GHz | ||
- COO (Country of Origin):
- LT
INDUSTRIAL CELLULAR ROUTER
The UAB TELTONIKA NETWORKS Industrial cellular router featuring LTE Cat 4 and eSIM with SGP.22 pull-based consumer architecture. This compact router supports a physical SIM card with up to seven eSIM profiles, which can be managed via WebUI. It ensures uninterrupted connectivity with automatic WAN failover and two Ethernet ports, making it an ideal choice for M2M and IoT solutions.
IP30 Protection
RMS functionality
CE and UKCA compliant
RoHS and REACH compliant
RMS functionality
CE and UKCA compliant
RoHS and REACH compliant