Teltonika OTD 2G, 3G, 4G, Ethernet
- RS Stock No.:
- 428-066
- Mfr. Part No.:
- OTD140
- Brand:
- Teltonika
Subtotal (1 unit)*
$231.89
(exc. GST)
$255.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.89 |
*price indicative
- RS Stock No.:
- 428-066
- Mfr. Part No.:
- OTD140
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Router Type | Cellular LAN Router | |
| Model | OTD | |
| Wireless Connectivity | 2G, 3G, 4G, Ethernet | |
| Network Speed | 150/50Mbit/s | |
| Wireless Data Rate | 150Mbit/s | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Router Type Cellular LAN Router | ||
Model OTD | ||
Wireless Connectivity 2G, 3G, 4G, Ethernet | ||
Network Speed 150/50Mbit/s | ||
Wireless Data Rate 150Mbit/s | ||
- COO (Country of Origin):
- LT
OUTDOOR 4G ROUTER
The UAB TELTONIKA NETWORKS Outdoor 4G router features a dedicated and durable plastic housing and an integrated mounting bracket, making this outdoor 4G router easy to deploy and capable of withstanding outdoor environmental conditions. Beyond that, this outdoor router is equipped with LTE Cat 4 connectivity, compatibility with RMS for remote management capabilities.
IP55 Protection
Auto Failover
PoE IN and OUT
CE and UKCA compliant
RoHS and REACH compliant
Auto Failover
PoE IN and OUT
CE and UKCA compliant
RoHS and REACH compliant