Lorlin, 7 Position SP7T Rotary Switch, 500 mA, PCB Pin
- RS Stock No.:
- 899-8548
- Mfr. Part No.:
- MTS-11-70
- Brand:
- Lorlin
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.20
(exc. GST)
$20.02
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $18.20 |
10 - 24 | $17.97 |
25 - 49 | $17.59 |
50 - 199 | $16.74 |
200 + | $16.40 |
- RS Stock No.:
- 899-8548
- Mfr. Part No.:
- MTS-11-70
- Brand:
- Lorlin
Related links
- Lorlin, 7 Position SP7T Rotary Switch, 500 mA, PCB Pin
- Lorlin, 6 Position Rotary Switch, 500 mA, PCB Pin
- Lorlin, 3 Position Rotary Switch, 500 mA, PCB Pin
- Lorlin, 8 Position SP8T Rotary Switch, 500 mA, PCB Pin
- Lorlin, 5 Position SP5T Rotary Switch, 500 mA, PCB Pin
- Lorlin, 4 Position SP4T Rotary Switch, 500 mA, PCB Pin
- Lorlin, 2 Position SP2T Rotary Switch, 500 mA, PCB Pin
- Alps Alpine, 7 Position SP7T Rotary Switch, 300 mA, PC Pin