KNITTER-SWITCH, 6 Position DP6T Rotary Switch, 150 mA @ 24 V dc, Solder
- RS Stock No.:
- 711-8401
- Mfr. Part No.:
- MR 2-6
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 711-8401
- Mfr. Part No.:
- MR 2-6
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter Switch Miniature Rotary Switches - MR Series
Panel mount miniature rotary switches
1/4" mounting bush
Nickel plated brass shaft
Silver contacts
Contact resistance <10mΩ
Insulation resistance >100MΩ at 500Vdc
Dielectric strength 1000V 50Hz for 1 minute
Non-shorting contact
1/4" mounting bush
Nickel plated brass shaft
Silver contacts
Contact resistance <10mΩ
Insulation resistance >100MΩ at 500Vdc
Dielectric strength 1000V 50Hz for 1 minute
Non-shorting contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP6T |
Contact Current Rating | 150 mA @ 24 V dc |
Number of Switch Positions | 6 |
Number of Contacts | 2 |
Voltage Rating | 125 V ac, 24V dc |
Diameter | 6.5mm |
Dimensions | 6.5 x 40mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Test and Instrumentation Switches |
Maximum Operating Temperature | +110°C |
Height | 40mm |
Minimum Operating Temperature | -45°C |
Contact Material | Silver |
Case Material | Aluminium |
Related links
- KNITTER-SWITCH, 12 Position SP12T Rotary Switch, 150 mA @ 24 V dc, Solder
- Lorlin, 6 Position DP6T Rotary Switch, 150 mA @ 250 V ac, Solder
- KNITTER-SWITCH, 5 Position DP5T Rotary Switch, 500 mA @ 24 V dc, Solder
- KNITTER-SWITCH, 10 Position SP10T Rotary Switch, 500 mA @ 24 V dc, Solder
- NKK Switches, 2 → 6 Position DP6T Rotary Switch, 0.1 → 100 mA, Through Hole
- NSF, 6 Position DP6T Rotary Switch, 6 A @ 250 V ac, Solder
- NSF GX non short, 6 Position DP6T Rotary Switch, 250 mA @ 60 V, Solder
- Alps Alpine, 6 Position DP6T Rotary Switch, 250 mA, PC Pin