- RS Stock No.:
- 440-7641
- Mfr. Part No.:
- 44D30-01-2-AJN
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 440-7641
- Mfr. Part No.:
- 44D30-01-2-AJN
- Brand:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
42 & 44 Series Adjustable Stop Switches
The 42 & 44 Series of Multi-Deck rotary switches from Greyhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Greyhill 42 & 44 series rotary switches have a variety of circuit options available.
Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP |
Contact Current Rating | 1 A @ 24 V dc |
Number of Switch Positions | 12 |
Number of Contacts | 2 |
Voltage Rating | 115 V ac, 115 V dc |
Depth | 31.07mm |
Width | 31.07mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Mechanical Life | 100000Operations |
Angle of Throw | 30° |
Height | 48.24mm |
Contact Material | Silver Alloy |