- RS Stock No.:
- 352-4773
- Mfr. Part No.:
- CS-4-22YB
- Brand:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.414
(exc. GST)
$4.855
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.414 | $22.07 |
50 - 245 | $4.34 | $21.70 |
250 + | $4.224 | $21.12 |
*price indicative |
- RS Stock No.:
- 352-4773
- Mfr. Part No.:
- CS-4-22YB
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Contact Current Rating | 100 mA |
Number of Contacts | 2 |
Voltage Rating | 16V ac |
Depth | 5mm |
Width | 6.2mm |
Mounting Type | PCB |
Terminal Type | Through Hole |
Height | 2.3mm |
Contact Material | Gold Plated Copper Alloy |
Angle of Throw | 45° |
Maximum Operating Temperature | +70°C |
Case Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -25°C |