Nidec Components DIP Switch, 100 mA@ 5 V dc
- RS Stock No.:
- 352-4723
- Mfr. Part No.:
- SA7050B
- Brand:
- Nidec Components
Bulk discount available
Price Each**
$6.81
(exc. GST)
$7.49
(inc. GST)
On back order for despatch 16/05/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $6.81 |
50 - 99 | $6.62 |
100 - 249 | $6.44 |
250 - 499 | $6.32 |
500 + | $6.20 |
**price indicative
Related links
- Nidec Components DIP Switch, 100 mA@ 5 V dc
- KNITTER-SWITCH 100 mA @ 5 V dc, Through Hole
- KNITTER-SWITCH Detector Switch 100 mA @ 3.6 V dc, Gold Plated Copper Alloy
- Nidec Components PCB DIP Switch DPDT 100 mA @ 6 V dc Slide
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40