Schneider Electric TeSys, 2 Position Rotary Switch, 32 A, 50 A, 63 A
- RS Stock No.:
- 276-1597
- Mfr. Part No.:
- GS2AH220
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$213.05
(exc. GST)
$234.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $213.05 |
- RS Stock No.:
- 276-1597
- Mfr. Part No.:
- GS2AH220
- Brand:
- Schneider Electric
Related links
- Schneider Electric, 3P 2 Position Rotary Cam Switch, 660V dc, 32A
- Schneider Electric TeSys 2 Phase Busbar, 415V
- Cam Switches
- Selector Switches
- 2 Position Rotary Switches
- Lorlin, 2 Position Rotary Switch, 500 mA @ 250 V, Through Hole
- RS PRO, 2 Position Rotary Switch, 8 A, Tab
- Siemens 2 Position Rotary Switch, Knob, Spring Return Actuator