Recently searched

    NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $77.76

    (exc. GST)

    $85.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    10 - 10$7.776$77.76
    20 - 40$7.425$74.25
    50 - 90$7.141$71.41
    100 +$6.891$68.91

    **price indicative

    RS Stock No.:
    244-4170
    Mfr. Part No.:
    S-2150
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    S-2050

    Contact Configuration

    SP4T

    Contact Current Rating

    100 mA

    Number of Switch Positions

    4

    Number of Contacts

    4

    Voltage Rating

    5V dc

    Output Coding

    BCD

    Terminal Type

    Pin

    Related links