NIDEC COPAL ELECTRONICS GMBH CS-32, 2 Position SP2T Rotary Selector Switch, 0.5 VA, Gull Wing
- RS Stock No.:
- 244-3611
- Mfr. Part No.:
- CS-4-22YTB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
498 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 2)
$4.405
(exc. GST)
$4.845
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | $4.405 | $8.81 |
10 - 98 | $4.30 | $8.60 |
100 - 248 | $4.195 | $8.39 |
250 + | $4.095 | $8.19 |
*price indicative
- RS Stock No.:
- 244-3611
- Mfr. Part No.:
- CS-4-22YTB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS CS-4 series rotary selector switch optimum for high density board mounting applications also compatible with most automatic pick and place machinery.
RoHS compliant
Protection against dust and washable after soldering
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Excellent reliability due to precious metal contact
Protection against dust and washable after soldering
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Excellent reliability due to precious metal contact
Specifications
Attribute | Value |
---|---|
Series | CS-32 |
Contact Configuration | SP2T |
Contact Current Rating | 0.5 VA |
Number of Switch Positions | 2 |
Number of Contacts | 2 |
Voltage Rating | 16V |
Terminal Type | Gull Wing |
Related links
- NIDEC COPAL ELECTRONICS GMBH CS-32, 2 Position SP2T Rotary...
- NIDEC COPAL ELECTRONICS GMBH CS-4, 2 Position SP2T Rotary Selector...
- NIDEC COPAL ELECTRONICS GMBH CS-32, 3 Position Rotary Selector...
- NIDEC COPAL ELECTRONICS GMBH CS-32, 2 Position SP2T Rotary...
- NIDEC COPAL ELECTRONICS GMBH SC-1000, 16 Position, BCH Rotary...
- NIDEC COPAL ELECTRONICS GMBH SA-7000, 16 Position, BCH Rotary...
- NIDEC COPAL ELECTRONICS GMBH SH-7000, 10 Position, BCD Rotary...
- NIDEC COPAL ELECTRONICS GMBH SA-7000, 16 Position, Hexadecimal...