- RS Stock No.:
- 179-6839
- Mfr. Part No.:
- SMRR7016C-1
- Brand:
- Nidec Components
On back order for despatch 16/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$7.325
(exc. GST)
$8.057
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $7.325 | $14.65 |
14 - 24 | $7.14 | $14.28 |
26 + | $7.035 | $14.07 |
*price indicative |
- RS Stock No.:
- 179-6839
- Mfr. Part No.:
- SMRR7016C-1
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Solder |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 (Non-Switching) mA, 30 (Switching) mA |
Voltage Rating | 15 V dc, 50V dc |
Series | SMR |
Height | 4.4mm |
Width | 7.5mm |
Depth | 7.5mm |
Related links
- Test Brand Rotary Coded DIP Switch
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round...
- TE Connectivity Rotary Switch Knob
- Siemens Handle Padlockable, SENTRON Series
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm...
- Siemens Rotary Handle, SENTRON Series
- Siemens Grey Handle Padlockable, SENTRON Series
- Siemens Grey Rotary Handle, SENTRON Series